Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1738869
Order Code1793757
Product RangeFMCD
Also Known As1738869, FMCD 1,5/8-ST-3.5
Your Part Number
37 total stock globally
50 more incoming. You can reserve stock now
37 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.120 ($29.832) |
| 10+ | $26.840 ($29.524) |
| 25+ | $26.550 ($29.205) |
| 100+ | $26.260 ($28.886) |
| 250+ | $25.070 ($27.577) |
Price for:Each
Minimum: 1
Multiple: 1
$27.12 ($29.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1738869
Order Code1793757
Product RangeFMCD
Also Known As1738869, FMCD 1,5/8-ST-3.5
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions8Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current8A
Rated Voltage160V
Product RangeFMCD
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FMCD series Printed-Circuit Board Connector with operation and conductor connection from one direction enable integration into front of device. It has maximum contact and packing density in combination with double-level MCDN (V) 1.5 base strips. It has wide range of possible combinations with all MC 1.5 base strips with 3.5 or 3.81mm pitch. The defined contact force ensures that contact remains stable over the long term.
- User-friendly actuation of the terminal point using a screwdriver
- Fast conductor connection thanks to Push-in spring-cage connection
- Touch connection for voltage testing using a 1mm diameter test pin
- Time saving push-in connection, tools not required
- Intuitive use through colour coded actuation lever
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
160V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
8Ways
Wire Size (AWG)
24AWG to 16AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
Product Range
FMCD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0088