Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9200/10FL
Order Code2315362
Product RangeCTB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.400 ($13.640) |
| 10+ | $11.130 ($12.243) |
| 100+ | $10.180 ($11.198) |
| 250+ | $9.700 ($10.670) |
| 500+ | $9.390 ($10.329) |
| 1000+ | $8.520 ($9.372) |
Price for:Each
Minimum: 1
Multiple: 1
$12.40 ($13.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9200/10FL
Order Code2315362
Product RangeCTB
Technical Datasheet
Pitch Spacing5mm
No. of Positions10Ways
Wire Size (AWG)30AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage320V
Product RangeCTB
SVHCLead (21-Jan-2025)
Product Overview
The CTB9200/10FL is a 10-pole 16A pluggable Rising Clamp Terminal with screw flanges. It is moulded in green flame retardant PA66 with tinned phosphor bronze pin/terminal, nickel copper flash brass rising clamp and a M3 zinc-plated steel screw.
- Polarised mouldings
- Captive screws
- Guided pin alignment
- UL94V-0 Flammability
Applications
Communications & Networking
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
30AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
Lead (21-Jan-2025)
No. of Positions
10Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
20A
Product Range
CTB
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01