Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3031238
Order Code8333165
Product RangeST
Also Known As3031238, ST 2,5-PE
Your Part Number
Technical Datasheet
43 total stock globally
Need more?
43 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.360 ($13.596) |
| 10+ | $12.120 ($13.332) |
| 100+ | $11.870 ($13.057) |
| 250+ | $11.620 ($12.782) |
| 500+ | $11.380 ($12.518) |
Price for:Each
Minimum: 1
Multiple: 1
$12.36 ($13.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3031238
Order Code8333165
Product RangeST
Also Known As3031238, ST 2,5-PE
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodTension Clamp
Rated Current-
Rated Voltage-
No. of Levels1
Product RangeST
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3031238 is a 2-position 1-level green-yellow Ground Terminal Block with a polyamide insulator, the spring-cage connection and the NS 35/7,5, NS 35/15 mounting. This ST 2,5-PE terminal block has easy operation and can be snapped onto the DIN rail. It accepts 28 to 12AWG wire range.
- Semi-sinusoidal shock form
- 8 to 10mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial, Automation & Process Control
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Tension Clamp
Rated Voltage
-
Product Range
ST
Wire Size AWG Min
28AWG
Conductor Area CSA
4mm²
Rated Current
-
No. of Levels
1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 3031238
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009