Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM90-7010845
Order Code1357715
Product RangeHotShoe M90 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerHARWIN
Manufacturer Part NoM90-7010845
Order Code1357715
Product RangeHotShoe M90 Series
Spring Loaded Connector TypeSpring Probe
Pitch Spacing2.5mm
No. of Rows2 Row
No. of Contacts8Contacts
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeHotShoe M90 Series
Product Overview
The M90-7010845 is a vertical 8-position 2-row Board-to-Board Connector with gold-plated brass contacts. It has black glass-filled polyamide 46 moulding, black thermoplastic elastomer seal and O-seal.
- 1A Current rating
- 240VDC Working voltage
- 10mΩ Contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
Applications
Industrial
Technical Specifications
Spring Loaded Connector Type
Spring Probe
No. of Rows
2 Row
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.5mm
No. of Contacts
8Contacts
Contact Material
Brass
Product Range
HotShoe M90 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054