Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $174.690 ($192.159) |
Product Information
Product Overview
SCC1 Connectivity kit for Sensirion’s flow meters allows to connect various Sensirion liquid flow sensors to the Sensirion SCC1 cables. This allows the user to read the sensors either with an analogue output or via USB (depending on the SCC1-cable which is used). The kit contains 3 cables which allow to connect products from the SLF3x-, LG16- and LS32-series directly to the M8-connector of the SCC1-series. Additional 2 cables have open leads making it easier connecting sensors from the SLF3x-series or the LG16-series to a microcontroller. The SCC1 connectivity Kit is compatible with the following accessories: SCC1-RS485 2m sensor cable pigtail, SCC1-USB 2m sensor cable, SCC1-ANALOG 2m sensor cable pigtail, SCC1-CURRENT 5m sensor cable pigtail.
- Adapter cable for LG16, SLF3x, LS32 sensors, to connect these to the SCC1-cables
- Set contains adapters for all compatible Sensirion flow sensors
- Allows replacement if the adapter cable of an evaluation or flowmeter kit got broken
Contents
5 different adapter cables.
Technical Specifications
Adapter Cable Kit
-
Sensirion Liquid Flow Sensors & SCC1 Cables
No SVHC (12-Jan-2017)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate