Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLPRS
Manufacturer Part NoYAGI-14-2.4G
Order Code2096217
Your Part Number
Technical Datasheet
15 total stock globally
30 more incoming. You can reserve stock now
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $93.390 ($102.729) |
| 5+ | $89.050 ($97.955) |
| 10+ | $84.710 ($93.181) |
| 50+ | $80.360 ($88.396) |
Price for:Each
Minimum: 1
Multiple: 1
$93.39 ($102.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLPRS
Manufacturer Part NoYAGI-14-2.4G
Order Code2096217
Technical Datasheet
Antenna TypeRF
Frequency Min2.4GHz
Frequency Max2.483GHz
Antenna MountingPole (Mast) or Wall
Gain16dBi
VSWR1.5
Input Power100W
Input Impedance50ohm
Antenna PolarisationHorizontal / Vertical
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
YAGI-14-2.4G is a 2.4GHz yagi antenna for fixed installations that require long distance communications.
- 14 element directional antenna
- Built for harsh outdoor environments
- Available with SMA male connector
- Size is 590mm x 90mm x 40mm
- 16dBi gain, 100W maximum input power
- Vertical or horizontal polarization
Technical Specifications
Antenna Type
RF
Frequency Max
2.483GHz
Gain
16dBi
Input Power
100W
Antenna Polarisation
Horizontal / Vertical
SVHC
No SVHC (14-Jun-2023)
Frequency Min
2.4GHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.302