Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $42.940 ($47.234) |
| 5+ | $39.300 ($43.230) |
| 10+ | $36.330 ($39.963) |
| 50+ | $35.200 ($38.720) |
| 100+ | $33.950 ($37.345) |
| 250+ | $32.260 ($35.486) |
Product Information
Product Overview
The EKMB series high-sensitive Human Detection Sensor with built-in amp. The high-density embedded circuit design eliminates external sensing circuits. Advantages include reduced development and design schedules. Reduction of current consumption allows battery life to be extended for battery driven products, including wireless based and low power consumption devices. A short focal length is all that’s required even when detecting at the same distance, which means both downsizing and high sensitivity are achieved.
- Simplified circuitry with fully integrated circuit design
- 1µA Low current consumption with the proprietary design
- Excellent resistance to electromagnetic noise
- High Signal/Noise ratio to minimize false operation
- Output voltage isolation from input
- Minimum energy dissipation
- Maximum current limited only by conductor size
- Adjustable performance and built-in temperature compensation assures reliable operation
- Accurate sensing
Applications
Sensing & Instrumentation, Consumer Electronics, Lighting, HVAC, Security, Imaging, Video & Vision, Audio
Technical Specifications
5m
Standard
4VDC
94°
Standard
64Zones
EKMB Series
4,4'-isopropylidenediphenol (17-Jan-2023)
7m
2.3VDC
82°
94°
White
1.9µA
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate