Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.480 ($17.028) |
| 5+ | $14.810 ($16.291) |
Product Information
Product Overview
The EKMC1603112 is a high-sensitive human detection PIR MOTION Sensor with built-in amplifier. VZ series simplified circuitry with fully integrated circuit design. Reduction of current consumption allows battery life to be extended for battery driven products, including wireless based and low power consumption devices. The entire circuitry is enclosed in a metal package, which means it has high electromagnetic shielding capability. A short focal length is all that's required even when detecting at the same distance, which means both downsizing and high sensitivity are achieved.
- Super low current consumption
- Sensing circuits enclosed in a TO5 can
- Excellent noise resistance
- Miniaturized lenses with small element
Applications
Lighting, Sensing & Instrumentation, Security, HVAC, Commercial, Imaging, Video & Vision, Audio, Consumer Electronics, Wireless
Technical Specifications
17m
Standard
6VDC
102°
Long Distance
92Zones
EKMC VZ Series
4,4'-isopropylidenediphenol (17-Jan-2023)
12m
3VDC
92°
102°
Black
170µA
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate