Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1205040002
Order Code4204602
Product Range120504 Series
Also Known AsLVP5TMF-000
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $186.700 ($205.370) |
| 5+ | $182.970 ($201.267) |
| 10+ | $179.240 ($197.164) |
| 25+ | $175.500 ($193.050) |
| 50+ | $171.770 ($188.947) |
| 100+ | $168.030 ($184.833) |
Price for:Each
Minimum: 1
Multiple: 1
$186.70 ($205.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1205040002
Order Code4204602
Product Range120504 Series
Also Known AsLVP5TMF-000
Adapter Type / StyleT - Style
Adapter / Splitter MountingPanel Mount
Convert From Splitter5 Position Micro-Change Plug
Convert To Splitter2 x 5 Position Micro-Change Receptacle
Adapter Body ColourBlack
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product Range120504 Series
Product Overview
1205040002 is a 120504 series 2 x 5-pole female to 1 x 5-pole bale, black overmould, Micro-change (M12) L-coded solid body splitter.
- IP67 rating
- 16A current -maximum per contact
- 63V AC/DC voltage maximum
- PBT contact connector body material
- Nickel plated brass material coupling nut
- Operating temperature range from -25°C to +85°C
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
5 Position Micro-Change Plug
Adapter Body Colour
Black
Product Range
120504 Series
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
2 x 5 Position Micro-Change Receptacle
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate