Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.810 ($31.691) |
| 10+ | $28.610 ($31.471) |
| 25+ | $28.400 ($31.240) |
| 50+ | $27.590 ($30.349) |
| 100+ | $26.760 ($29.436) |
| 500+ | $26.090 ($28.699) |
| 1000+ | $25.570 ($28.127) |
Product Information
Product Overview
The 120011-0238 is a 5-pole Micro-Change® (M12) Straight Receptacle made of brass with nickel-plated finish. The Micro-Change® (M12) industry standard connector is rugged, compact, sealed connector used for actuator connectivity in industrial control applications. The Micro-Change® (M12) connector is designed to withstand harsh-industrial and weather environments with superior quality that assures very reliable connections for control elements in automated equipment. This high-quality connector allows fast and simple replacement of sensors, encoders, switches and other input and output devices in industrial machinery.
- PCB mount
- Internal thread coupling
- PG9 mounting thread
- 4A Maximum current per contact
- 250VAC/300VDC Maximum voltage
- IP67 Protection
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Micro-Change 120011 Series
5 Positions
Straight Panel Mount
-
Brass
4A
M12
PCB Socket
IP68
Brass Body
Gold
250V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate