TUK SGACK902S Keystone Coupler Sensor Connectors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Sensor Connector Size
Sensor Connector Gender
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY | Each | 200+ $29.330 ($32.26)500+ $28.510 ($31.36) | TUK SGACK902S Keystone Coupler | M12 | Male | 12 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 1.5A | 30V | |||||
TE CONNECTIVITY | Each | 200+ $13.040 ($14.34)500+ $11.790 ($12.97) | TUK SGACK902S Keystone Coupler | M12 | Male | 4P + PE Positions | PCB Pin | Straight Panel Mount | IP67 | L Coded | Copper Alloy Body | Copper Alloy | Gold | 16A | 63V | |||||
2912983 RoHS | Each | 1+ $19.930 ($21.92)10+ $16.940 ($18.63)25+ $15.880 ($17.47)100+ $14.400 ($15.84)250+ $13.490 ($14.84)More Pricing... | TUK SGACK902S Keystone Coupler | M12 | Female | 5 Positions | Screw Socket | Straight Cable Mount | IP67 | D Coded | Brass Body | Bronze | Gold | 4A | 60V | |||||
HARTING | Each | 1+ $78.220 ($86.04)5+ $74.930 ($82.42)10+ $72.790 ($80.07)25+ $70.400 ($77.44)50+ $68.110 ($74.92) | TUK SGACK902S Keystone Coupler | M12 | Female | 4 Positions | IDC / IDT Socket | Straight Cable Mount | IP65, IP67 | A Coded | Zinc Body | Copper Alloy | Gold | 4A | 50V | |||||