Print Page
Image is for illustrative purposes only. Please refer to product description.

21 total stock globally
105 more incoming. You can reserve stock now
21 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $72.320 ($79.552) |
| 5+ | $71.360 ($78.496) |
| 10+ | $70.400 ($77.440) |
| 25+ | $69.220 ($76.142) |
| 50+ | $67.840 ($74.624) |
| 100+ | $66.460 ($73.106) |
| 500+ | $65.070 ($71.577) |
Price for:Each
Minimum: 1
Multiple: 1
$72.32 ($79.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKUEBLER
Manufacturer Part No8.0000 5012.0000
Order Code4730562
Technical Datasheet
Product Range-
Sensor Connector SizeM23
Sensor Connector GenderFemale
No. of Positions12 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialMetal Body
Contact Material-
Contact Plating-
Current Rating4A
Voltage Rating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8.0000 5012.0000 is a 12-pin Round Plug Connector made of metal body with pin socket assignment clock-wise and robust construction. It is ideal for use with sensors and actuators.
- IP67 protection
- Solder connections technology
- Working temperature range from -20°C to +130°C
- Metal material
- For cable cross sections of 0.22 to 0.4“
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
Metal Body
Contact Plating
-
Voltage Rating
-
Sensor Connector Size
M23
No. of Positions
12 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
-
Current Rating
4A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1