Print Page
3,431 total stock globally
Need more?
3,431 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.480 | $10.48 |
Cut Tape
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.480 ($11.528) |
| 18+ | $8.910 ($9.801) |
| 56+ | $7.950 ($8.745) |
| 150+ | $7.590 ($8.349) |
| 375+ | $7.140 ($7.854) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 750+ | $7.120 ($7.832) |
| 2250+ | $6.400 ($7.040) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 73415-3310Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Full Reel2426388 Cut Tape1909339 |
| Product Range | 73415 |
| Also Known As | 734153310, 73415-3310 |
| Technical Datasheet | |
| Connector Type | SMP Coaxial |
| Connector Body Style | Straight Plug |
| Coaxial Termination | Surface Mount Vertical |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 40GHz |
| Connector Mounting | PCB Mount |
| Product Range | 73415 |
| SVHC | Lead (17-Jan-2023) |
Product Overview
The 73415-3310 is a vertical SMP Plug with gold-plated brass contacts and PCB mounting. This 73415 series plug has peek or LCP insulation and surface mount vertical termination. The Molex's SMP subminiature connector offers excellent performance from DC to 40GHz. PCB mount, cable mount and in-series adapters provide an interconnect solution for board-to-board and blind mate applications while maintaining package density. Interface styles include smooth, limited detent and full detent to cover a wide range of applications.
- Delivers high density and excellent frequency performance
Technical Specifications
| Connector Type | SMP Coaxial |
|---|---|
| Coaxial Termination | Surface Mount Vertical |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | PCB Mount |
| SVHC | Lead (17-Jan-2023) |
| Connector Body Style | Straight Plug |
|---|---|
| Impedance | 50ohm |
| Contact Material | Brass |
| Frequency Max | 40GHz |
| Product Range | 73415 |
Alternatives for 73415-3310
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000907 |