Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIEC LOCK
Manufacturer Part NoPA130100BK
Order Code349826301
Product RangePA130100BK Series
Also Known AsGTIN UPC EAN: 5055287048561
Your Part Number
1,970 total stock globally
Need more?
1970 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.640 ($7.304) |
Price for:Each
Minimum: 1
Multiple: 1
$6.64 ($7.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIEC LOCK
Manufacturer Part NoPA130100BK
Order Code349826301
Product RangePA130100BK Series
Also Known AsGTIN UPC EAN: 5055287048561
Technical Datasheet
IEC Connector TypeIEC C13 Socket
Current Rating10A
Voltage Rating250VAC
Contact Termination TypeScrew
Connector MountingCable Mount
Product RangePA130100BK Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
PA130100BK is a C13 locking IEC+ rewireable connector. Standards include IEC / BS EN 60320-1:2015 (DEKRA File NL-37554), UL 60320-1 (UL File E475619), CSA C22.2 60320-1-11 (UL File E475619), AS/NZS 60320.1 (SAA File 151920), Appendix 4 Section 1, Section 6 and Appendix 10 Chapter 5 (File JET7270-43004-1001).
- Rewireable, fits any standard C14 inlet, anti-vibrate
- Integral plug retention feature, easy pull handle
- Slotted and cross-head housing screws, appliance inlet suitable for cold conditions
- 8mm maximum cable diameter
- 1.5kV maximum dielectric strength
- Ambient operating temperature is 25°C
- Suitable for appliances with protection Class I according to IEC EN 61140
- 10A max / 250V~ (Europe and Australia) rating
- Nylon (PA66) cable restraint
- Terminal capacity: 3 core 1.5mm² maximum, ø2.5mm terminal diameter
Technical Specifications
IEC Connector Type
IEC C13 Socket
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2024)
Current Rating
10A
Contact Termination Type
Screw
Product Range
PA130100BK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025401