Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPF0001/63
Order Code145358
Product RangePF
Also Known AsGTIN UPC EAN: 2050000607639
Your Part Number
Technical Datasheet
3,276 total stock globally
Need more?
3276 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.830 ($11.913) |
| 10+ | $9.200 ($10.120) |
| 100+ | $8.220 ($9.042) |
| 250+ | $7.450 ($8.195) |
| 500+ | $7.090 ($7.799) |
| 1000+ | $6.650 ($7.315) |
Price for:Each
Minimum: 1
Multiple: 1
$10.83 ($11.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPF0001/63
Order Code145358
Product RangePF
Also Known AsGTIN UPC EAN: 2050000607639
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type-
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP Rating-
Product RangePF
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PF0001/63 from Bulgin is an IEC flange fused inlet. This EN60320-1 standard sheet C14 single fuse IEC inlet connector has electrical rating up to 10A, 250VAC offer solutions to most mains powered equipment and cable applications. Conforms to IEC and EN 60320 specifications carrying UL, CSA, VDE approvals. It mates with PX0587, PX0587/SE, PX0588 series Bulgin connectors.
- 5mm x 20mm fuse
- Spare fuse facility
- 6.3mm tabs
- Contact resistance is 10mohm
- Operating temperature range from -40°C to 70°C
- Brass with nickel plated contacts
- Tin plated tabs
- Maximum dissipation of fuse is 2.5W
- Black colour IEC inlet
- AC breakdown voltage is 5.5KV (pole to pole) and 4KV (poles to panel)
Technical Specifications
Connector Type
IEC C14
Current Rating
10A
Switch Type
-
Fuse Size Held
5mm x 20mm
Connector Mounting
Flange Mount
Product Range
PF
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for PF0001/63
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016