Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYCON
Manufacturer Part NoKPJX-4S-SCopy
Manufacturer Standard Lead Time14 weeks
Order Code2839851
Product RangeKPJX Series
Your Part Number
2,246 total stock globally
1,190 more incoming. You can reserve stock now
2,246 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.630 ($2.893) |
| 10+ | $2.240 ($2.464) |
| 100+ | $1.900 ($2.090) |
Price for:Each
Minimum: 1
Multiple: 1
$2.63 ($2.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYCON
Manufacturer Part NoKPJX-4S-SCopy
Manufacturer Standard Lead Time14 weeks
Order Code2839851
Product RangeKPJX Series
Technical Datasheet
Product RangeKPJX Series
Voltage Rating48VDC
Current Rating7.5A
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
SVHCTo Be Advised
Product Overview
KPJX-4S-S is a KPJX series right angle receptacle. It is used for laptop computers, power supplies and other portable digital equipment applications.
- 4-pin contacts
- Socket contact
- Snap & lock feature helps to prevent accidental disconnects
- For signal and DC power applications
- CSA/NRTL file No. LR78160, UL file No. E140125 certified
- PBT thermoplastic UL 94V-0 rated body
- Tin plated copper alloy inner shield, tin plated steel outer shield
- 48VDC/7.5A max contact rating, 50 megohms minimum at 250VDC insulation resistance
- 500VAC for 1 minute dielectric withstanding voltage
- 30 milliohms maximum contact resistance, 1000 cycles durability
Technical Specifications
Product Range
KPJX Series
Voltage Rating
48VDC
Connector Mounting
PCB Mount
SVHC
To Be Advised
Gender
Receptacle
Current Rating
7.5A
Contact Termination Type
Through Hole Right Angle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001