Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.210 ($4.631) |
| 12+ | $3.570 ($3.927) |
| 36+ | $3.350 ($3.685) |
| 96+ | $3.200 ($3.520) |
| 240+ | $3.040 ($3.344) |
Product Information
Product Overview
The 1888247-2 is a 20-contact SFP Receptacle with gold-plated phosphor bronze contacts, black LCP (liquid crystal polymer) and surface-mount termination. The SFP+ extends the use of the small form-factor pluggable (SFP) interconnect up to 16Gb/s. This system meets the performance requirements of SFF (small form-factor) specification SFF-8431 and supports 8G fibre channel and 10G Ethernet applications. This connector is designed to optimize performance at higher data rates. A conductive EMI plug is available to reduce EMI through an empty (unused) SFP+ cage port.
- Single-sided PCB mounting style
- UL94V-0 Flammability rating
Applications
Communications & Networking, Power Management
Technical Specifications
SFP+
1 x 1 (Single)
SFP+ Series
20Contacts
Surface Mount
No SVHC (21-Jan-2025)
Alternatives for 1888247-2
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate