Print Page
281934-2
Connector Cable Seal, Yellow Wire Seal, 2.4 mm, AMP Superseal 1.5 Series Connectors, SUPERSEAL 1.5
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 281934-2Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 15093901 |
| Product Range | SUPERSEAL 1.5 |
| Also Known As | Aka AMP-0-0281934-2, EG9734-000 |
| Your Part Number | |
| Technical Datasheet |
663,779 total stock globally
350,000 more incoming. You can reserve stock now
663,779 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.030 ($0.033) |
Price for:Each
Minimum: 100
Multiple: 100
$3.00 ($3.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 281934-2Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 15093901 |
| Product Range | SUPERSEAL 1.5 |
| Also Known As | Aka AMP-0-0281934-2, EG9734-000 |
| Technical Datasheet | |
| Cable Diameter Max | 2.4mm |
| For Use With | AMP Superseal 1.5 Series Connectors |
| Product Range | SUPERSEAL 1.5 |
| Seal Material | Silicone Rubber |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 281934-2 from TE Connectivity is an AMP Superseal 1.5mm series single wire seal. This is a yellow colour silicone rubber wire seal with cavity diameter of 5.5mm.
- Cable insulation diameter is 1.7mm to 2.4mm
- High operating temperature range of -40°C to 130°C
Applications
Automotive
Technical Specifications
| Cable Diameter Max | 2.4mm |
|---|---|
| Product Range | SUPERSEAL 1.5 |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | AMP Superseal 1.5 Series Connectors |
|---|---|
| Seal Material | Silicone Rubber |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000303 |