Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No09-50-8031
Order Code2751620
Product RangeKK 396 41695 - Friction Ramp Series
Also Known As41695-N-B3, GTIN UPC EAN: 0800753613782
Your Part Number
Technical Datasheet
13,669 total stock globally
Need more?
13669 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.174 ($0.1914) |
| 100+ | $0.147 ($0.1617) |
| 500+ | $0.141 ($0.1551) |
| 1000+ | $0.136 ($0.1496) |
| 2000+ | $0.134 ($0.1474) |
| 3000+ | $0.132 ($0.1452) |
Price for:Each
Minimum: 10
Multiple: 10
$1.74 ($1.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No09-50-8031
Order Code2751620
Product RangeKK 396 41695 - Friction Ramp Series
Also Known As41695-N-B3, GTIN UPC EAN: 0800753613782
Technical Datasheet
Product RangeKK 396 41695 - Friction Ramp Series
No. of Positions3Ways
Pitch Spacing3.96mm
For Use With797582145, 797582146 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09-50-8031 is a 3-way 1-row KK® 3.96mm female crimp terminal housing made of polyester with friction ramp. It mates with 41791, 41792, 41671, 41672, 41661 and 41662 KK® 396 headers. The crimp housing is suitable for power and wire-to-board applications. This 41695 series crimp housing can be used with 2478, 2578, 6838, 7258 and 45570 series KK® 396 crimp terminals.
- Natural colour
- UL94V-0 flammability rating
- Lock to mating part
Applications
Automotive, Communications & Networking, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Product Range
KK 396 41695 - Friction Ramp Series
No. of Positions
3Ways
For Use With
797582145, 797582146 Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09-50-8031
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268