Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No35507-1200
Order Code3221766
Product RangeSherlock 35507
Also Known AsGTIN UPC EAN: 800753877696
Your Part Number
Technical Datasheet
7,032 total stock globally
Need more?
7032 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.358 ($0.3938) |
| 100+ | $0.354 ($0.3894) |
| 500+ | $0.351 ($0.3861) |
| 1000+ | $0.318 ($0.3498) |
| 2000+ | $0.315 ($0.3465) |
| 3000+ | $0.313 ($0.3443) |
Price for:Each
Minimum: 10
Multiple: 10
$3.58 ($3.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35507-1200
Order Code3221766
Product RangeSherlock 35507
Also Known AsGTIN UPC EAN: 800753877696
Technical Datasheet
Product RangeSherlock 35507
No. of Positions12Ways
Pitch Spacing2mm
For Use With50212 Crimp Terminal
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 35507-1200 is a 12-circuit natural Sherlock™ Wire-to-board Female crimp housing made of polyester. It is suitable for use with 50212 crimp terminal and mates with 35362, 35363 Sherlock™ wire-to-board header.
- UL94V-0 flammability
- Current per contact (maximum) is 2A
- Operating temperature range from -40 to 105°C
Applications
Automotive, Consumer Electronics
Technical Specifications
Product Range
Sherlock 35507
No. of Positions
12Ways
For Use With
50212 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000495