Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-967642-1
Order Code2301014
Product RangeMicro Quadlok
Your Part Number
2,430 total stock globally
Need more?
2430 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.890 ($2.079) |
| 10+ | $1.610 ($1.771) |
| 100+ | $1.370 ($1.507) |
| 500+ | $1.230 ($1.353) |
| 1000+ | $1.120 ($1.232) |
| 2500+ | $1.100 ($1.210) |
Price for:Each
Minimum: 1
Multiple: 1
$1.89 ($2.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-967642-1
Order Code2301014
Product RangeMicro Quadlok
Product RangeMicro Quadlok
No. of Positions3Ways
Pitch Spacing3.1mm
For Use WithMicro-Power & Power Quadlok System Contacts
SVHCDecamethylcyclopentasiloxane (25-Jun-2025)
Product Overview
The 2-967642-1 is a 3-position 2-row Receptacle Housing for female terminals with PBT-GF construction and it is used with Micro-Power & Power Quadlok system contacts. The connector used for wire to wire, wire to board connection.
- UL94V-0 Flammability rating
- 50V Operating voltage
- -40 to +120°C Temperature range
Applications
Automotive
Technical Specifications
Product Range
Micro Quadlok
No. of Positions
3Ways
For Use With
Micro-Power & Power Quadlok System Contacts
Gender
Receptacle
Pitch Spacing
3.1mm
SVHC
Decamethylcyclopentasiloxane (25-Jun-2025)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039