Print Page
9,057 total stock globally
Need more?
9057 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.497 ($0.5467) |
| 100+ | $0.481 ($0.5291) |
| 500+ | $0.464 ($0.5104) |
| 1000+ | $0.448 ($0.4928) |
| 2000+ | $0.431 ($0.4741) |
| 3000+ | $0.414 ($0.4554) |
Price for:Each
Minimum: 10
Multiple: 10
$4.97 ($5.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 50-57-9406 is a 6-way 1-row version-G SL™ female socket crimp housing made of polyester alloy with positive latch. It mates with 70018, 70543, 70545, 70553, 70555, 70107, 70541, 70551, 70634 and 74099 products. The crimp housing is suitable for signal and wire-to-board applications. This 70066 series crimp housing can be used with 70058, 71851 SL™ crimp terminals and 73099 CyClone panel-to-panel connector.
- Black colour
- UL94V-0 flammability rating
- Stackable
- Maximum current per contact is 3A
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Medical, Portable Devices, Test & Measurement
Technical Specifications
Product Range
SL 70066
No. of Positions
6Ways
For Use With
70058, 71851 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 50-57-9406
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000626