140 Series Plug & Socket Connector Housings:
10 Products Found140 Series Plug & Socket Connector Housings
140 series new product are an economical wire to board connection. A fine pitch of 2mm (0.079in) helps conserve valuable board space. Low profile accommodates tight board stacking heights. Product is available from 2-16 positions using crimped contacts on wires assembled into the insulator. This mates with the rectangular header portion mounted to PCB available in top or side entry.
- 0.079" (2.00mm) contact spacing
- For use with PC board thickness: 0.047" (1.2mm) ~ 0.062" (1.6mm)
- Low profile insulator body, 0.185" (4.7mm) width 0.240" (6.10mm) Height
- Contact termination options include: P.C. tail, surface mount
- Top entry or side entry configurations
- Board retention contacts available
- Designed for high-density connection of internal wires to PCB
- Insulator Material: PA66, UL94V-0, Natural Color
- Connector ratings: 100V, 2A
- Applicable Wire: AWG #30~#24

View
Buyer
Engineer
Manufacturer
Product Range
Gender
No. of Positions
Pitch Spacing
For Use With
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
3877726 RoHS | Each | 100+ $0.109 ($0.12) | 140 Series | Receptacle | 10Ways | 2mm | EDAC 140 Series 140-941-290 Socket Contacts | |||||
3877725 RoHS | Each | 100+ $0.084 ($0.09) | 140 Series | Receptacle | 9Ways | 2mm | EDAC 140 Series 140-941-290 Socket Contacts | |||||
3877719 RoHS | Each | 100+ $0.044 ($0.05) | 140 Series | Receptacle | 3Ways | 2mm | EDAC 140 Series 140-941-290 Socket Contacts | |||||
3877722 RoHS | Each | 100+ $0.076 ($0.08)1000+ $0.065 ($0.07) | 140 Series | Receptacle | 6Ways | 2mm | EDAC 140 Series 140-941-290 Socket Contacts | |||||
3877718 RoHS | Each | 100+ $0.044 ($0.05) | 140 Series | Receptacle | 2Ways | 2mm | EDAC 140 Series 140-941-290 Socket Contacts | |||||
Each | 1+ $0.036 ($0.04)2500+ $0.034 ($0.04) | 140 Series | - | - | - | - | ||||||
Each | 1+ $0.067 ($0.07)2500+ $0.065 ($0.07) | 140 Series | Receptacle | - | 2mm | - | ||||||
3877724 RoHS | Each | 100+ $0.087 ($0.10) | 140 Series | Receptacle | 8Ways | 2mm | EDAC 140 Series 140-941-290 Socket Contacts | |||||
3877720 RoHS | Each | 100+ $0.044 ($0.05) | 140 Series | Receptacle | 4Ways | 2mm | EDAC 140 Series 140-941-290 Socket Contacts | |||||
3877721 RoHS | Each | 100+ $0.076 ($0.08)1000+ $0.065 ($0.07) | 140 Series | Receptacle | 5Ways | 2mm | EDAC 140 Series 140-941-290 Socket Contacts | |||||