Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF1-PD2428SCFB
Order Code2427911
Product RangeDF1
Also Known As541-0660-6-00
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 10000+ | $0.199 ($0.2189) |
| 30000+ | $0.194 ($0.2134) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$1,990.00 ($2,189.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF1-PD2428SCFB
Order Code2427911
Product RangeDF1
Also Known As541-0660-6-00
Technical Datasheet
Product RangeDF1
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithHirose DF1B Series 2.5mm Pitch Plug Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Copper
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DF1 series 2.5mm pitch Connector for discrete wire connection and achieves the low-profile. The connector is structured to protect the insulation displacement connection area by the protector. Therefore, the connector has a strong tensile strength against the cable and prevents dusts. No expensive insulation displacement machine is needed. The connection can be established only by mating the cable into the protector and fastening it with the ID tool. For intermediate connection, the connector allows signal extraction during cabling.
- Insulation displacement area protected by protector
- Easy connection by easy tool
- Intermediate connection possible
- 30mΩ Contact resistance (maximum)
Applications
Industrial
Technical Specifications
Product Range
DF1
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
Hirose DF1B Series 2.5mm Pitch Plug Connectors
Contact Material
Phosphor Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057