Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10153118-132KALF
Order Code3765469
Product RangeWireLock 10153118
Your Part Number
13 total stock globally
Need more?
13 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.460 ($6.006) |
| 10+ | $4.650 ($5.115) |
| 100+ | $4.220 ($4.642) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.46 ($6.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10153118-132KALF
Order Code3765469
Product RangeWireLock 10153118
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.8mm
No. of Rows2Rows
No. of Contacts32Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeWireLock 10153118
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
Minitek® 1.8mm wire-to-board connector’s compact design address the growing demand for miniaturizing automotive application market. The connector is double row offering four coding with different colours. The connector has nominal current carrying capacity of 3A and cable wire gauge from 22AWG to 26 AWG. Typically used for BMS (battery management system), OBC (on-board charge), MCU (micro control system), gateway, lighting, ADAS (advanced driving assistance system), RADAR and robotics applications.
- More reliability, low mating force automotive grade connector system
- USCAR-2 V2 compatible double row right angle through hole header
- Reflow tin plated reduce mating force
- Voltage rating of 48V AC/DC, high temperature UL 94V-0 housing
- Terminal position assurance (TPA) ensures proper terminal insertion position and retention
- Connector position assurance (CPA) ensures that connectors are properly mated and locked together
- Meet wide gauge application requirement
- Low mating and un-mating force
- Meet higher power amps performance
- UL E66906 approved
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.8mm
No. of Contacts
32Contacts
Product Range
WireLock 10153118
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006541