TMM Series Pin Headers:
2 Products FoundTMM Series Pin Headers
The TMM is a header strip for through-hole or surface mount termination. Available in configurations up to 200 pins in 4 rows, this 2.00 mm (.0789in) pitch connector offers the designer huge flexibility and current ratings of up to 3.2 Amps per pin.
- Contact System: .020in (0.50 mm) square post
- Up to 8 Gbps performance
- Orientation: Vertical, right-angle
- Pitch: 2.00 mm (.0787in)
- Special Features: FleXYZ provides design flexibility in all three axes up to four rows wide & 200 pins
- Termination: Through-hole, surface mount
- Current Rating: 3.2 A per pin (1 pin powered per row)
- Operating Temp Range: -55 °C to +105 °C with Tin, -55 °C to +125 °C with Gold
- Insulator Material: Black Liquid Crystal Polymer
- Applications: Industry's largest variety of low profile pin counts, terminal lengths and options
View
Buyer
Engineer
Manufacturer
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.753 ($0.83)100+ $0.477 ($0.52)500+ $0.401 ($0.44)1000+ $0.333 ($0.37) | Board-to-Board | 2mm | 1Rows | 2Contacts | Through Hole Straight | TMM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||||
Each | 1+ $1.930 ($2.12)10+ $1.600 ($1.76)100+ $1.270 ($1.40)500+ $1.040 ($1.14)1000+ $0.981 ($1.08) | Board-to-Board | 2mm | 2Rows | 8Contacts | Through Hole Straight | TMM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||||