One27 Pin Headers:
5 Products FoundOne27 Pin Headers
ept's new series of One27 provides connectors that are highly flexible in design options for board-to-board applications, offering highest reliability of interconnections. The product family is based upon a pitch of 1.27 mm. There are available many different connector types including straight and angled versions, as well as flat cable connections. The pin count ranges from 12 to 80.
- 12 to 80 contacts
- 1.4 A current carrying capacity
- 500 mating cycles
- Highest contact reliability
- Compatibility with other suppliers has been tested
- Female IDC available individually or assembled with cable
- Packed in tape-and-reel
- Flexible Board-to-board Distances Conveniently
- Board-to-board (mezzanine) distances ranging from 8 mm to 13.8 mm
- Ideally suited for use in a number of mezzanine, board-to-board, & board-to-cable applications

View
Buyer
Engineer
Manufacturer
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.050 ($5.56)10+ $4.300 ($4.73)100+ $3.660 ($4.03)250+ $3.590 ($3.95)500+ $3.510 ($3.86)More Pricing... | Board-to-Board | 1.27mm | 2Rows | 50Contacts | Surface Mount Straight | One27 | Shrouded | Copper Alloy | Gold Plated Contacts | PCB Header | ||||||
2564759 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.720 ($6.29)10+ $4.870 ($5.36)100+ $4.140 ($4.55)250+ $4.060 ($4.47)500+ $3.980 ($4.38)More Pricing... | Board-to-Board | 1.27mm | 2Rows | 50Contacts | Surface Mount Right Angle | One27 | Shrouded | Copper Alloy | Gold Plated Contacts | PCB Header | |||||
2564737 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.110 ($7.82)10+ $6.040 ($6.64)100+ $5.130 ($5.64)250+ $5.030 ($5.53)500+ $4.930 ($5.42)More Pricing... | Board-to-Board | 1.27mm | 2Rows | 32Contacts | Surface Mount Straight | One27 | Shrouded | Copper Alloy | Gold Plated Contacts | PCB Header | |||||
2564716 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.660 ($4.03)10+ $3.130 ($3.44)100+ $3.060 ($3.37)250+ $2.910 ($3.20)500+ $2.770 ($3.05)More Pricing... | Board-to-Board | 1.27mm | 2Rows | 26Contacts | Surface Mount Straight | One27 | Shrouded | Copper Alloy | Gold Plated Contacts | PCB Header | |||||
2564738 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.810 ($5.29)10+ $4.120 ($4.53)100+ $4.030 ($4.43)250+ $3.830 ($4.21)500+ $3.640 ($4.00)More Pricing... | Board-to-Board | 1.27mm | 2Rows | 40Contacts | Surface Mount Straight | One27 | Shrouded | Copper Alloy | Gold Plated Contacts | PCB Header | |||||