Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No151013-4012
Order Code2543614
Product RangeMilli-Grid BMI 151013
Also Known AsGTIN UPC EAN: 889056533348
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.410 ($2.651) |
| 10+ | $2.110 ($2.321) |
| 100+ | $1.740 ($1.914) |
| 250+ | $1.730 ($1.903) |
| 500+ | $1.720 ($1.892) |
| 1000+ | $1.680 ($1.848) |
Price for:Each
Minimum: 1
Multiple: 1
$2.41 ($2.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No151013-4012
Order Code2543614
Product RangeMilli-Grid BMI 151013
Also Known AsGTIN UPC EAN: 889056533348
Technical Datasheet
Connector SystemsPanel-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMilli-Grid BMI 151013
Connector Shroud-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
2.00mm-pitch Milli-Grid BMI 151013 series shrouded header with a compact blind-mating interface for wire-to-board and panel-to-board applications. It mates with 51110 series Milli-Grid wire-to-board receptacle housing and 151014 series milli-grid panel-to-board receptacle housing.
- High-temperature LCP housing
- Locating peg ensures correct connector orientation on PCB
- Current rating is 2A
- Voltage rating is 125V
Applications
Automotive, Communications & Networking, Consumer Electronics
Technical Specifications
Connector Systems
Panel-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
12Contacts
Product Range
Milli-Grid BMI 151013
Contact Material
Phosphor Bronze
Connector Type
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002973