Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.720 ($5.192) |
| 10+ | $4.190 ($4.609) |
| 100+ | $3.660 ($4.026) |
| 250+ | $3.540 ($3.894) |
Product Information
Product Overview
3S612-62S3-B00 PP is a 3S6 series 3M™ Mini Stack board mount header. It provides a reliable connection with a simple, time-saving termination process while reducing the required board footprint. The compact form factor allows for 30% more board space in comparison with the 3M™ Mini-Clamp connectors. It mates with four stacked wire mount connectors in a single action. It is a miniature IDC connector for sensor wire connections and features compact design. The compact form factor allows for 30% more board space in comparison with the 3M™ Mini-Clamp connectors. By time-saving termination, wiring time is reduced by approximately 60% compared to crimping connectors. The simple termination helps to reduce errors and provide consistent, reliable connections. With contacts integrated into the housing, handling is simplified with only a single part to manage. There is no need to strip wires and create waste.
- Easy mating and unmating
- Wiremount connector can be unplugged by gripping the centre latch
- Fixed tabs prevent lifting and secure fixation of the board during soldering
- UL94V-0 PBT resin body, copper alloy header pin and fixture pin
- Maximum voltage rating is 32V AC/DC
- Maximum current rating is 2A
- Temperature rating is -20°C to 85°C
Technical Specifications
Wire-to-Board
3Rows
Through Hole Straight
Shrouded
Gold Plated Contacts
3mm
12Contacts
3S6 Series
Copper Alloy
PCB Header
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate