5.03mm Pin Headers:

5 Products Found

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More
View
Buyer
Engineer
Manufacturer
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3048854

RoHS

Each
10+
$2.430
($2.67)
100+
$2.070
($2.28)
500+
$1.930
($2.12)
1000+
$1.790
($1.97)
2000+
$1.690
($1.86)
More Pricing...
Total:$24.30
Min: 10 / Mult: 10
Power
5.03mm
1Rows
3Contacts
Through Hole Straight
Standard .093" 3099
Shrouded
Phosphor Bronze
Tin Plated Contacts
PCB Header
3048855

RoHS

Each
1+
$3.560
($3.92)
10+
$3.020
($3.32)
100+
$2.360
($2.60)
Total:$3.56
Min: 1 / Mult: 1
Power
5.03mm
1Rows
4Contacts
Through Hole Straight
Standard .093" 3099
Shrouded
-
Tin Plated Contacts
PCB Header
3048856

RoHS

Each
1+
$7.560
($8.32)
10+
$6.420
($7.06)
100+
$5.450
($6.00)
250+
$5.380
($5.92)
500+
$4.870
($5.36)
More Pricing...
Total:$7.56
Min: 1 / Mult: 1
Power
5.03mm
3Rows
12Contacts
Through Hole Straight
Standard .093" 3099
Shrouded
-
Tin Plated Contacts
PCB Header
2612449

RoHS

Each
1+
$2.080
($2.29)
10+
$2.070
($2.28)
100+
$2.060
($2.27)
250+
$2.050
($2.26)
500+
$2.040
($2.24)
More Pricing...
Total:$2.08
Min: 1 / Mult: 1
Power
5.03mm
1Rows
3Contacts
Through Hole Straight
Standard .093" 3099
Shrouded
-
Tin Plated Contacts
PCB Header
3862769

RoHS

Each
1+
$8.360
($9.20)
10+
$7.100
($7.81)
100+
$6.400
($7.04)
250+
$5.700
($6.27)
500+
$5.490
($6.04)
More Pricing...
Total:$8.36
Min: 1 / Mult: 1
Power, Wire-to-Board
5.03mm
3Rows
15Contacts
Through Hole Straight
3099 Series
Shrouded
Brass
Tin Plated Contacts
PCB Header
1-5 of 5 items
of 1 page(s)
Trade Account