Power, Board-to-Board Pin Headers:

2 Products Found

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More
View
Buyer
Engineer
Manufacturer
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3863026

RoHS

Each
10+
$1.010
($1.11)
100+
$0.998
($1.10)
500+
$0.979
($1.08)
1000+
$0.928
($1.02)
2000+
$0.902
($0.99)
More Pricing...
Total:$10.10
Min: 10 / Mult: 10
Power, Board-to-Board
3.96mm
1Rows
8Contacts
Through Hole Straight
KK 396 41771 Series
Unshrouded
Brass
Tin Plated Contacts
Pin Header
4531060

RoHS

Each
1+
$2.370
($2.61)
10+
$2.360
($2.60)
100+
$2.350
($2.58)
250+
$2.340
($2.57)
500+
$2.330
($2.56)
More Pricing...
Total:$2.37
Min: 1 / Mult: 1
Power, Board-to-Board
2.5mm
2Rows
8Contacts
Through Hole Straight
Nano-Fit 105312 Series
Shrouded
Brass
Gold Plated Contacts
-
1-2 of 2 items
of 1 page(s)
Trade Account