Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.740 | $2.74 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.740 ($3.014) |
| 62+ | $2.330 ($2.563) |
| 187+ | $1.990 ($2.189) |
| 500+ | $1.770 ($1.947) |
| 1250+ | $1.690 ($1.859) |
| Quantity | Price (Incl GST) |
|---|---|
| 2500+ | $1.500 ($1.650) |
| 7500+ | $1.390 ($1.529) |
Product Information
Product Overview
The 1-338068-6 is a 16-way 2-row Female-on-board Ribbon Cable Receptacle with tin over nickel plated phosphor bronze contacts and 24.9mm solder tail. This Micro-MaTch series connector comes with red polyester-GF housing and locking latch. The Micro-MaTch contact helps prevent fretting corrosion, the traditional failure mode in tin-plated connections. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant.
- Wire connectors supplied on-tape and suitable for mass termination of 28AWG ribbon cable
- Full range of application tooling from hand tool to fully automated equipment
- UL94V-0 Flammability rating
- 1000MΩ Insulation resistance
- 100VDC Voltage rating
- -40 to 105°C Operating temperature range
Applications
Audio, RF Communications
Technical Specifications
Board-to-Board
2Rows
Through Hole Mount
Phosphor Bronze
Through Hole Straight
1.27mm
16Contacts
Micro-MaTch
Tin Plated Contacts
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate