Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38-00-1423
Order Code9732250
Product RangeKK 254 4455
Also Known AsA-4455-CZ03C(P909), GTIN UPC EAN: 800753731684
Your Part Number
Technical Datasheet
250 total stock globally
Need more?
250 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.872 ($0.9592) |
| 100+ | $0.851 ($0.9361) |
| 500+ | $0.753 ($0.8283) |
| 1000+ | $0.748 ($0.8228) |
| 2000+ | $0.743 ($0.8173) |
| 3000+ | $0.729 ($0.8019) |
Price for:Each
Minimum: 10
Multiple: 10
$8.72 ($9.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No38-00-1423
Order Code9732250
Product RangeKK 254 4455
Also Known AsA-4455-CZ03C(P909), GTIN UPC EAN: 800753731684
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts3Contacts
Connector MountingThrough Hole Mount
Product RangeKK 254 4455
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 38-00-1423 is a 3-position 1-row KK® 254 top-entry PCB Receptacle with tin-plated phosphor bronze contacts. It mates with 42153 KK® wire-to-board header, 4094 KK® wire-to-board header, 42376 KK® header, 42375 KK® header, 42377 KK® header, 70021 SL™ crimp terminal, 70475 SL™ insulation displacement connector and 42152 KK® wire-to-board header. It is suitable for use with board-to-board application.
- 2.5A Maximum current per contact
- 250V Maximum voltage
Applications
Power Management, Signal Processing
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
3Contacts
Product Range
KK 254 4455
Contact Plating
Tin Plated Contacts
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029