Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No8-188275-0
Order Code378474502
Technical Datasheet
No. of Rows1Rows
No. of Contacts10Contacts
Product Overview
The 8-188275-0 from TE Connectivity is a 1.27mm pitch female onboard connector with 10 positions. This SMD connector with vertical version is designed for standard reflow and infrared solder process. Polarization is accomplished by the housing, therefore no polarization holes in the PC Board are required. The contact is designed with an additional spring to compensate for difference in thermal expansion between housing and PCB. Due to this feature, tension on solder joints is prevented.
- Red colour PA4.6 housing
- Phosphor bronze with tin plated contacts
- Current rating is 1A
- Operating temperature range from -40°C to 105°C
Applications
Industrial
Technical Specifications
No. of Rows
1Rows
No. of Contacts
10Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063