VarPol PCB Receptacles:
7 Products FoundVarPol PCB Receptacles
VarPol male and female connectors from ept offer a plethora of possibilities for connecting circuit boards. They are available in a one or two-row design and the number of pins can be customized from 2 to 108 contacts. A wide range of termination lengths of up to 25€¯mm make it possible to stack circuit boards with board-to-board distances from 11.45€¯mm to 35.45€¯mm
- A large selection of contact lengths and termination lengths
- A choice of performance levels: 50 and 250 mating cycles
- Sockets can be joined end-to-end
- Simple and inexpensive processing
- Tcom press press-fit zone
- Varpol female connectors also in soldering technology
- Angled and straight, one and two rows
- Board-to-board distances ranging from 11.45€¯mm to 35.45€¯mm
- Applications: Industrial Automation, Medical, Transportation, Instrumentation

View
Buyer
Engineer
Manufacturer
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Connector Mounting
Product Range
Contact Material
Contact Plating
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.780 ($11.86)10+ $9.590 ($10.55)100+ $9.270 ($10.20)250+ $8.940 ($9.83)500+ $8.570 ($9.43)More Pricing... | Board-to-Board | 2.54mm | 2Rows | 40Contacts | Through Hole Mount | VarPol | Copper | Gold Plated Contacts | ||||||
Each | 1+ $12.410 ($13.65)10+ $11.310 ($12.44)100+ $11.260 ($12.39)250+ $10.850 ($11.94)500+ $10.250 ($11.28)More Pricing... | Board-to-Board | 2.54mm | 2Rows | 64Contacts | Through Hole Mount | VarPol | Copper | Gold Plated Contacts | ||||||
Each | 1+ $8.050 ($8.86)10+ $7.340 ($8.07)100+ $7.300 ($8.03)250+ $7.040 ($7.74)500+ $6.650 ($7.32)More Pricing... | Board-to-Board | 2.54mm | - | - | Through Hole Mount | VarPol | Copper | Gold Plated Contacts | ||||||
Each | 1+ $9.070 ($9.98)10+ $8.270 ($9.10)100+ $8.230 ($9.05)250+ $7.930 ($8.72)500+ $7.490 ($8.24)More Pricing... | Board-to-Board | 2.54mm | 2Rows | 64Contacts | Through Hole Mount | VarPol | Copper | Gold Plated Contacts | ||||||
Each | 1+ $12.560 ($13.82)10+ $11.450 ($12.60)100+ $11.400 ($12.54)250+ $10.980 ($12.08)500+ $10.370 ($11.41)More Pricing... | Board-to-Board | 2.54mm | - | - | Through Hole Mount | VarPol | Copper | Gold Plated Contacts | ||||||
Each | 1+ $12.800 ($14.08)10+ $11.670 ($12.84)100+ $11.610 ($12.77)250+ $11.190 ($12.31)500+ $10.570 ($11.63)More Pricing... | Board-to-Board | 2.54mm | 2Rows | 64Contacts | Through Hole Mount | VarPol | Copper | Gold Plated Contacts | ||||||
Each | 1+ $5.640 ($6.20)10+ $5.140 ($5.65)100+ $5.120 ($5.63)250+ $4.940 ($5.43)500+ $4.660 ($5.13)More Pricing... | Board-to-Board | 2.54mm | - | - | Through Hole Mount | VarPol | Copper | Gold Plated Contacts | ||||||