Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM83-LFT1F2N96-0000-000
Order Code2853792
Product RangeDatamate J-Tek M83
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $187.140 ($205.854) |
| 5+ | $170.870 ($187.957) |
| 10+ | $154.600 ($170.060) |
| 25+ | $154.590 ($170.049) |
| 50+ | $154.580 ($170.038) |
| 100+ | $154.560 ($170.016) |
Price for:Each
Minimum: 1
Multiple: 1
$187.14 ($205.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM83-LFT1F2N96-0000-000
Order Code2853792
Product RangeDatamate J-Tek M83
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows3Rows
No. of Contacts96Contacts
Connector MountingThrough Hole Mount
Product RangeDatamate J-Tek M83
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead (25-Jun-2025)
Product Overview
The M83-LFT1F2N96-0000-000 is a 96-position 3-row PC tail/through-board Vertical Receptacle with gold-plated beryllium copper contact clips and a black colour polyphenylene sulphide insulator.
- Hexagonal socket head jackscrews
- UL94V-0 Flammability
Applications
Commercial, Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
3Rows
Connector Mounting
Through Hole Mount
Contact Material
Beryllium Copper
SVHC
Lead (25-Jun-2025)
Pitch Spacing
2mm
No. of Contacts
96Contacts
Product Range
Datamate J-Tek M83
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00887