1,200 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.290 ($8.019) |
Product Information
Product Overview
PGSBT is a Category 6A contractor-grade field termination plug. It is the ideal low-cost solution for time-saving and efficient on-site RJ45 assembly for Voice, Category 5e, and even 10 Gigabit Ethernet cabling. It can be assembled on all standard types of cable, quickly and with no requirement for special tools. It is designed for MPTL terminations. This field termination plug offers flexibility and saves time and money on installation, repairs, and maintenance. It is suitable for cable OD 6-8.5mm with core OD 1.0 – 1.5mm, copper core sizes 22-24 AWG/0.5-0.65mm.
- Category 6A Class EA field termination plug with 568A and B wiring guide
- Robust industrial fully shielded design
- Suitable for use with solid core cable – designed for modular plug terminated link terminations
- Reusable up to 5 times
- No tools required for time saving and efficient termination on site
- Rated for 100 mechanical cycles
- Dimensions: 105 x 60 x 15mm (in primary packing)
- Silver colour
- Nickel-plated zinc-alloy housing, 50µ"/1.27µm gold plating over phosphor bronze plug contacts
Notes
Suitable for Cat 5e and 6 patch cords but not suited for short length Category 6A patch leads (ie up to 4m).
Technical Specifications
RJ45 Plug
8P8C
-
Straight
Without Magnetics
Without Light Pipe
No SVHC (14-Jun-2023)
1 x 1 (Single)
Cat6a
Cable Mount
Shielded
Without LED
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate