Print Page
53 total stock globally
Need more?
53 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $56.370 ($62.007) |
| 5+ | $53.810 ($59.191) |
| 10+ | $51.240 ($56.364) |
| 25+ | $49.990 ($54.989) |
| 50+ | $48.550 ($53.405) |
| 100+ | $47.580 ($52.338) |
Price for:Each
Minimum: 1
Multiple: 1
$56.37 ($62.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No84700-0002
Order Code8780579
Product Range84700
Also Known AsGTIN UPC EAN: 756054460412
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP RatingIP67
Connector MountingCable Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range84700
SVHCNo SVHC (25-Jun-2025)
Alternatives for 84700-0002
1 Product Found
Product Overview
The 84700-0002 is a 8-way RJ45 Ethernet Connector with phosphor bronze contacts, polypropylene connector body, die-cast zinc coupling nut and over molded cable coupling type.
- 1.5A Maximum contact current
- 150VAC Maximum voltage
- 22 to 28AWG Wire size
- 1.60mm Cable Diameter
- IP67 Protection rating
- -40 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP67
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
84700
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268