Print Page
RJ458P8CR
Modular Connector, Cat5, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5, Cable Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOB
Manufacturer Part NoRJ458P8CR
Order Code3531447
Product RangeCOB - RJxx Connectors
Your Part Number
No Longer Stocked
Product Information
ManufacturerCOB
Manufacturer Part NoRJ458P8CR
Order Code3531447
Product RangeCOB - RJxx Connectors
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeCOB - RJxx Connectors
SVHCTo Be Advised
Product Overview
The RJ458P8CR is an unshielded 8P8C modular plug (commonly known as RJ45), designed for Ethernet and data networking applications. It provides a reliable cable-mount solution for creating custom patch cords, featuring gold-plated contacts for superior conductivity and durability.
- Ethernet patch cords, LAN connections, VoIP systems, and structured cabling
- Suitable for Cat5e/Cat6 twisted-pair cables
- Unshielded for cost-effective installations
- Gold-plated phosphor bronze for enhanced signal integrity
- Cable-mount with crimp termination
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Port Configuration
1 x 1 (Port)
LAN Category
Cat5
Connector Mounting
Cable Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
COB - RJxx Connectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014