Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69253-001LF
Order Code1097907
Product RangeFCI 69253
Your Part Number
Technical Datasheet
257 total stock globally
950 more incoming. You can reserve stock now
257 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $2.160 ($2.376) |
| 50+ | $1.950 ($2.145) |
| 100+ | $1.860 ($2.046) |
| 250+ | $1.800 ($1.980) |
| 500+ | $1.700 ($1.870) |
| 1500+ | $1.550 ($1.705) |
Price for:Each
Minimum: 10
Multiple: 10
$21.60 ($23.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69253-001LF
Order Code1097907
Product RangeFCI 69253
Technical Datasheet
Modular Connector TypeModular Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)4P4C
LAN CategoryCat3
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeFCI 69253
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 69253-001LF is a 1-port 4-position Cat3 vertical through mount unshielded Modular Jack Connector with copper alloy contact, high temp thermoplastic housing and diamond peg. It features a simple, flexible and low profile design for LAN application, in particular, the network interface card. It supports the transmission of 16Mbps signals targeted to phone, modem and POS terminal machines.
- Vertical with 4 positions modular systems
- Selective loading and one piece design assures coplanarity of solder tails and hold down
- High temperature raw material
- Suitable for high-speed Gigabit Ethernet applications
- 20mΩ Contact resistance (maximum)
- 250 Mating cycles durability
- UL-94 V-0 Flammability rating
- 1000V Signal to signal AC or DC voltage rating
Applications
Computers & Computer Peripherals, Communications & Networking, Security, Medical, Industrial
Technical Specifications
Modular Connector Type
Modular Jack
No. of Positions / Loaded Contacts (per Port)
4P4C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat3
Connector Mounting
Through Hole Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
FCI 69253
Alternatives for 69253-001LF
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072