Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1689064
Order Code2314980
Product RangeVS-08
Also Known As1689064, VS-08-BU-RJ45/BU
Your Part Number
56 total stock globally
Need more?
56 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.680 ($23.848) |
| 10+ | $20.870 ($22.957) |
| 100+ | $20.060 ($22.066) |
| 250+ | $19.660 ($21.626) |
| 500+ | $19.260 ($21.186) |
Price for:Each
Minimum: 1
Multiple: 1
$21.68 ($23.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1689064
Order Code2314980
Product RangeVS-08
Also Known As1689064, VS-08-BU-RJ45/BU
Technical Datasheet
Connector TypeAdaptor, In-Line
In Line Connector ARJ45
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeVS-08
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (04-Feb-2026)
Product Overview
The VS-08-BU-RJ45/BU is a 8-position 1-slot female shielded RJ45 Socket Insert with gold over nickel plated copper alloy contacts, a stainless steel housing and a ABS contact carrier. This 1689064 insert features modular (keystone), socket on socket type, CAT5 (IEC 11801:2002) transmission characteristics (category).
- 1.5A Rated current
- IP20 Protection rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (04-Feb-2026)
In Line Connector A
RJ45
In Line Connector B
RJ45
Product Range
VS-08
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (2)
Alternatives for 1689064
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0096