Print Page
560 total stock globally
245 more incoming. You can reserve stock now
560 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $46.650 ($51.315) |
| 10+ | $46.000 ($50.600) |
| 25+ | $45.340 ($49.874) |
| 100+ | $44.680 ($49.148) |
| 250+ | $43.570 ($47.927) |
Price for:Each
Minimum: 1
Multiple: 1
$46.65 ($51.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09454521560
Order Code1972965
Product RangeHar-Port
Also Known As09 45 452 1560
Technical Datasheet
Connector TypeAdaptor, In-Line
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeHar-Port
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 45 452 1560 from Harting is a har-port RJ45 coupler with 2x RJ45 number of ports. This device is compact and well shaped service interface in a timeless attractive design. Transmission category 6, performance class EA, suitable for 1/10 Gigabit Ethernet.
- Polyamide housing material
- Minimum of 750 mating cycles
- IP20 protection degree
- Screwable to cover plates mounting
- Fully shielded, 360° shielding contact
- Transmission rate of 10/100Mbit/s and 1/10Gbit/s
- Temperature range from -25°C to 70°C
- Easy mounting
- Compact and robust design
Applications
Industrial
Technical Specifications
Connector Type
Adaptor, In-Line
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (25-Jun-2025)
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
Har-Port
Convert From Positions
8Ways
Convert To Positions
8Ways
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308