Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No505004-0812
Order Code
Full Reel3499245
Cut Tape3500590
Product RangeSlimStack 505004
Your Part Number
33,156 total stock globally
Need more?
33156 Delivery in 3-5 Business Days(UK stock)
Packaging Options
Cut Tape
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.523 ($0.5753) |
| 100+ | $0.444 ($0.4884) |
| 500+ | $0.412 ($0.4532) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 7000+ | $0.378 ($0.4158) |
| 21000+ | $0.330 ($0.363) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505004-0812
Order Code
Full Reel3499245
Cut Tape3500590
Product RangeSlimStack 505004
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts8Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 505004
SVHCNo SVHC (04-Feb-2026)
Product Overview
505004-0812 is a battery series, 0.4mm pitch, 8 circuit, board-to-board SlimStack receptacle with 0.75mm mated height. Mates with 505006 0.40mm pitch SlimStack board-to-board plugs.
- 50V AC (RMS)/DC maximum voltage
- 10 durability (mating cycles max)
- Black liquid crystal polymer resin
- Copper alloy metal with gold plating termination and plating mating material
- Vertical orientation
- Surface mount termination interface style
- Operating temperature range from -40° to 85°C
- Features lock to mating part and PCB retention
- 0.050µm plating min termination and 0.100µm plating min mating
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.4mm
No. of Contacts
8Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 505004
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066