Print Page
1,446 total stock globally
Need more?
1,446 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.500 | $1.50 |
Cut Tape
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.500 ($1.650) |
| 37+ | $1.140 ($1.254) |
| 112+ | $1.090 ($1.199) |
| 300+ | $1.020 ($1.122) |
| 750+ | $0.963 ($1.0593) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1500+ | $0.864 ($0.9504) |
| 4500+ | $0.830 ($0.913) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoSIM8051-6-0-14-01-ACopy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel2784977
Cut Tape2784987
Product RangeSIM8051
Technical Datasheet
Memory / Card TypeNano SIM
Insert & Eject MechanismPush-Pull
No. of Contacts6Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSIM8051
SVHCNo SVHC (27-Jun-2024)
Product Overview
- With Optional Locating Peg
- Voltage Rating: 30V Max
- Current Rating: 0.5A Max
- Contact Resistance: 100mΩ max.
- Insulation resistance: 100MΩ min./500VDC min.
- Dielectric withstanding voltage: 200VAC for 1 minute
- Durability: 1,500 cycles
- Operating Temperature: -40°C to +85°C
Applications
Consumer Electronics, Smartphones, Telecommunications
Technical Specifications
Memory / Card Type
Nano SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Insert & Eject Mechanism
Push-Pull
Contact Material
Phosphor Bronze
Product Range
SIM8051
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002