Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7431E0225S01LF
Order Code1098027
Product RangeFCI E
Your Part Number
310 total stock globally
Need more?
310 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.730 ($9.603) |
| 10+ | $7.430 ($8.173) |
| 100+ | $6.320 ($6.952) |
| 250+ | $6.050 ($6.655) |
| 500+ | $5.830 ($6.413) |
Price for:Each
Minimum: 1
Multiple: 1
$8.73 ($9.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7431E0225S01LF
Order Code1098027
Product RangeFCI E
Technical Datasheet
Memory / Card TypeSmart Card
Insert & Eject MechanismPush-Pull
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFCI E
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7431E0225S01LF is a 8-way high cycle life duration Smartcard Connector with landing type contacts mechanism. This E series landing type connector provides the feature of recessed contacts when card is not inserted which protects them against vandalism. Black PA4/6 head reader, grey PA4/6 grey and copper alloy contact.
- UL94V-0 Flammability rating
- -40 to +85°C Operating temperature range
- <gt/>1000MΩ Insulation resistance
- <lt/>100mΩ Contact resistance
Applications
Industrial
Technical Specifications
Memory / Card Type
Smart Card
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper Alloy
Product Range
FCI E
Alternatives for 7431E0225S01LF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018