Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoCCM03-3009 LFT R102
Order Code2320002
Product RangeCCM03 MK2 Series
Also Known AsCANCCM033009LFTR!A
Your Part Number
Technical Datasheet
557 total stock globally
Need more?
557 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.530 ($8.283) |
| 10+ | $6.850 ($7.535) |
| 100+ | $6.040 ($6.644) |
| 250+ | $5.290 ($5.819) |
| 500+ | $5.130 ($5.643) |
| 1000+ | $4.350 ($4.785) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.53 ($8.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoCCM03-3009 LFT R102
Order Code2320002
Product RangeCCM03 MK2 Series
Also Known AsCANCCM033009LFTR!A
Technical Datasheet
Memory / Card TypeSIM / SAM
Insert & Eject MechanismHinged
No. of Contacts6Contacts
Contact Material-
Contact PlatingGold Plated Contacts
Product RangeCCM03 MK2 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The CCM03-3009 LFT R102 is a 6-contact SIM/SAM Card Connector with gold-plated contacts, hinged cover. This CCM03 series connector is compatible with pick and place and lead free soldering. It supports normally open card detection switch.
- 10μA Minimum/1A Maximum current rating
- 100mΩ Maximum resistance
- 1000MΩ Minimum insulation resistance
- 750Vrms Minimum dielectric strength
Applications
Portable Devices
Technical Specifications
Memory / Card Type
SIM / SAM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (10-Jun-2022)
Insert & Eject Mechanism
Hinged
Contact Material
-
Product Range
CCM03 MK2 Series
Technical Docs (1)
Alternatives for CCM03-3009 LFT R102
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045