Print Page
4,223 total stock globally
Need more?
4,223 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.020 | $6.02 |
Cut Tape
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.020 ($6.622) |
| 32+ | $4.580 ($5.038) |
| 97+ | $4.330 ($4.763) |
| 260+ | $4.070 ($4.477) |
| 650+ | $3.970 ($4.367) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1300+ | $3.840 ($4.224) |
| 3900+ | $3.450 ($3.795) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502570-0893Copy
Order Code
Full Reel2426334
Cut Tape2060731
Product Range502570
Also Known AsGTIN UPC EAN: 800756692913
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismPush-Push
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range502570
SVHCNo SVHC (04-Feb-2026)
Product Overview
502570-0893 is a 502570 series, shielded, 1.10mm pitch MicroSD memory card connector.
- Open card detection switch
- 8 loaded circuits
- 1000 durability (mating cycles max)
- 10V AC (RMS)/DC max voltage and 0.5A current - maximum per contact
- Front card entry and push-push style
- Copper alloy contact, stainless steel shell and gold plating mating
- Black resin
- Features PCB retention
- Surface mount termination
- Operating temperature range from -25° to +85°C
Technical Specifications
Memory / Card Type
MicroSD
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Insert & Eject Mechanism
Push-Push
Contact Material
Copper Alloy
Product Range
502570
Alternatives for 502570-0893
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000977