Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3563-2
Order Code2526747
Product Range3563 Series
Your Part Number
Technical Datasheet
15 total stock globally
6 more incoming. You can reserve stock now
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.000 ($15.400) |
| 15+ | $13.610 ($14.971) |
| 50+ | $13.160 ($14.476) |
| 100+ | $12.880 ($14.168) |
| 250+ | $12.600 ($13.860) |
Price for:Each
Minimum: 1
Multiple: 1
$14.00 ($15.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3563-2
Order Code2526747
Product Range3563 Series
Technical Datasheet
Inter Series Connector ABanana
Convert From Positions1Ways
Convert From GenderJack
Inter Series Connector BSocket Tip
Convert To Positions1Ways
Convert To GenderPlug
Product Range3563 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3563-2 is a Banana Jack to 16AWG Pin Adapter with gold-plated brass contacts. It is ideal for rapid testing of the hard-to-get to sockets of multi-socket connectors. The 3563-2 comes with red polyvinyl chloride (PVC) insulation. Flexible tip allows testing of adjacent contacts.
- Full insulation protects against shorting or contact damage
- Brass body with tin plated finish
- 55°C Maximum operating temperature
Applications
Test & Measurement
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Inter Series Connector A
Banana
Convert From Gender
Jack
Convert To Positions
1Ways
Product Range
3563 Series
Convert From Positions
1Ways
Inter Series Connector B
Socket Tip
Convert To Gender
Plug
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072