Print Page
Image is for illustrative purposes only. Please refer to product description.

39 total stock globally
Need more?
39 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $103.080 ($113.388) |
| 5+ | $95.350 ($104.885) |
| 10+ | $87.620 ($96.382) |
| 25+ | $82.920 ($91.212) |
| 50+ | $78.220 ($86.042) |
| 100+ | $74.500 ($81.950) |
Price for:Each
Minimum: 1
Multiple: 1
$103.08 ($113.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoMWN811A415
Order Code2442806
Technical Datasheet
Inter Series Connector AM12
Convert From Positions8Ways
Convert From GenderJack
Inter Series Connector BRJ45
Convert To Positions8Ways
Convert To GenderJack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MWN811A415 is a 8P8C Cat6A straight Panel Feed-through Adapter with M12 X-coded to RJ45 for control cabinets. It is suitable for 10 GBit per IEEE802.3an applications.
- Solid refined zinc die-cast housing
- IP20/IP67 Protection
- 100MΩ Insulation resistance (minimum)
- 60V Voltage rating
- 0.5A Current
- -25 to 85°C Temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Inter Series Connector A
M12
Convert From Gender
Jack
Convert To Positions
8Ways
Product Range
-
Convert From Positions
8Ways
Inter Series Connector B
RJ45
Convert To Gender
Jack
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064682