Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.399 ($0.4389) |
| 100+ | $0.393 ($0.4323) |
| 500+ | $0.374 ($0.4114) |
| 1000+ | $0.357 ($0.3927) |
| 2500+ | $0.327 ($0.3597) |
| 5000+ | $0.321 ($0.3531) |
Price for:Each
Minimum: 10
Multiple: 10
$3.99 ($4.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoH3153-01
Order Code3395112
Product RangeH3153
Technical Datasheet
No. of Contacts1Contacts
Connector TypePCB Socket
Pitch Spacing-
Product RangeH3153
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead (04-Feb-2026)
Product Overview
H3153-01 is a female vertical through board Ø0.50mm contact.
- Gold finish on contact area
- 100% tin over nickel finish/plating on termination
- Uses 4-finger beryllium copper contact clip from Datamate - Vibration 10-2,000Hz, 10G, 6hours
- Operating temperature range from -55°C to +125°C
- Vertical connector orientation
- 2A max at 25°C, 1.75A max at 85°C current rating
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
PCB Socket
Product Range
H3153
Contact Material
Beryllium Copper
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for H3153-01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001